
1631009 | |
|---|---|
DigiKey Part Number | 679-1995-ND |
Manufacturer | |
Manufacturer Product Number | 1631009 |
Description | BEZEL SWITCH BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Switch Bezel | |
For Use With/Related Products | Unimec™ Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,62240 Kč | 390,56 Kč |
| 50 | 15,16480 Kč | 758,24 Kč |
| 100 | 14,71750 Kč | 1 471,75 Kč |
| 300 | 14,03857 Kč | 4 211,57 Kč |
| 500 | 13,73354 Kč | 6 866,77 Kč |
| 1 000 | 13,32974 Kč | 13 329,74 Kč |
| 5 000 | 12,43674 Kč | 62 183,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |







