Rectangular, Convex (Domed) Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1630004

DigiKey Part Number
679-1969-ND
Manufacturer
Manufacturer Product Number
1630004
Description
CAP PUSHBUTTON RECT YELLOW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular, Convex (Domed)
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
Unimec™ Series
Mounting Type
Snap Fit
Size
12.30mm L x 6.00mm W x 4.80mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1019,61200 Kč196,12 Kč
2518,84800 Kč471,20 Kč
5018,29340 Kč914,67 Kč
10017,75590 Kč1 775,59 Kč
30016,93560 Kč5 080,68 Kč
50016,56700 Kč8 283,50 Kč
1 00016,07985 Kč16 079,85 Kč
5 00015,00257 Kč75 012,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč