
16250 | |
|---|---|
DigiKey Part Number | 679-1960-ND |
Manufacturer | |
Manufacturer Product Number | 16250 |
Description | SWITCH EXTENDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch Extender |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Switch Extender | |
For Use With/Related Products | Unimec™ Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 50 | 10,38140 Kč | 519,07 Kč |
| 100 | 10,07480 Kč | 1 007,48 Kč |
| 300 | 9,61010 Kč | 2 883,03 Kč |
| 500 | 9,40122 Kč | 4 700,61 Kč |
| 1 000 | 9,12468 Kč | 9 124,68 Kč |
| 5 000 | 8,51360 Kč | 42 568,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







