AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 10A
MEAN WELL Din Rail Series Introduction

TDR-480-48

DigiKey Part Number
1866-4911-ND
Manufacturer
Manufacturer Product Number
TDR-480-48
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
340 ~ 550 VAC (3 Phase)
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm)
Approval Agency
CB, CE, cULus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 685,64000 Kč2 685,64 Kč
52 557,55600 Kč12 787,78 Kč
102 444,16700 Kč24 441,67 Kč
252 374,88200 Kč59 372,05 Kč
Unit Price without VAT:2 685,64000 Kč
Unit Price with VAT:3 249,62440 Kč