AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 20A
MEAN WELL Din Rail Series Introduction

WDR-480-24

DigiKey Part Number
1866-1091-ND
Manufacturer
Manufacturer Product Number
WDR-480-24
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
480W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
92%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC
AC Voltage - Input
180 ~ 550 VAC (2 Phase)
Size / Dimension
5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm)
DC Voltage - Input (Min)
254V
Approval Agency
CB, CE, UL
DC Voltage - Input (Max)
780V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 693,55000 Kč3 693,55 Kč
53 519,30600 Kč17 596,53 Kč
103 363,90100 Kč33 639,01 Kč
253 267,28880 Kč81 682,22 Kč
Unit Price without VAT:3 693,55000 Kč
Unit Price with VAT:4 469,19550 Kč