Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVS480XDPDR

DigiKey Part Number
4008-BVS480XDPDR-ND
Manufacturer
Manufacturer Product Number
BVS480XDPDR
Description
EASY UPS CONTROL MODULE, 24V DC-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 480W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
24V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
480W
AC Outlets
1 (UPS)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CE, TUV
Size / Dimension
4.685" L x 1.575" W (119.00mm x 40.00mm)
Height
5.079" (129.00mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 074,87000 Kč4 074,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 074,87000 Kč
Unit Price with VAT:4 930,59270 Kč