
IRM-02-15 | |
---|---|
DigiKey Part Number | 1866-3003-ND |
Manufacturer | |
Manufacturer Product Number | IRM-02-15 |
Description | AC/DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 133mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-02-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,23000 Kč | 106,23 Kč |
5 | 102,06800 Kč | 510,34 Kč |
10 | 97,90100 Kč | 979,01 Kč |
25 | 93,73520 Kč | 2 343,38 Kč |
Unit Price without VAT: | 106,23000 Kč |
---|---|
Unit Price with VAT: | 128,53830 Kč |