
HP02S1500WI | |
|---|---|
DigiKey Part Number | 3388-HP02S1500WI-ND |
Manufacturer | |
Manufacturer Product Number | HP02S1500WI |
Description | AC/DC CONVERTER 15V 1.995W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 133mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Zettler Magnetics | Operating Temperature -25°C ~ 85°C |
Series | Efficiency 75% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 133mA | Load Regulation ±0.5% |
Power (Watts) 1.995 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 5 | 171,55400 Kč | 857,77 Kč |
| 22 | 157,90500 Kč | 3 473,91 Kč |
| 44 | 151,89182 Kč | 6 683,24 Kč |
| 66 | 148,47182 Kč | 9 799,14 Kč |
| 110 | 144,27536 Kč | 15 870,29 Kč |
| 264 | 137,34920 Kč | 36 260,19 Kč |
| 506 | 132,41397 Kč | 67 001,47 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |


