
IRM-01-5S | |
|---|---|
DigiKey Part Number | 1866-2999-ND |
Manufacturer | |
Manufacturer Product Number | IRM-01-5S |
Description | AC/DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-01-5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 5 | 113,39000 Kč | 566,95 Kč |
| 10 | 109,19000 Kč | 1 091,90 Kč |
| 25 | 104,99000 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |











