Box ABS White Cover Included, Hand Held 1.770" Dia (44.96mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551V11WH

DigiKey Part Number
164-1551V11WH-ND
Manufacturer
Manufacturer Product Number
1551V11WH
Description
BOX ABS WHITE 1.77" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS White Cover Included, Hand Held 1.770" Dia (44.96mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551V11WH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
2.46in² (15.9cm²)
Mfr
Design
Cover Included, Hand Held
Series
Material
Packaging
Bag
Color
White
Part Status
Active
Thickness
0.100" (2.54mm)
Container Type
Box
Ratings
Size / Dimension
1.770" Dia (44.96mm)
Material Flammability Rating
UL94 HB
Height
0.790" (20.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 1 072
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
550,76200 Kč253,81 Kč
1047,07100 Kč470,71 Kč
2542,65360 Kč1 066,34 Kč
5039,60880 Kč1 980,44 Kč
10036,79740 Kč3 679,74 Kč
25033,40632 Kč8 351,58 Kč
50031,06510 Kč15 532,55 Kč
1 00028,89759 Kč28 897,59 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč