Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224-104

DigiKey Part Number
2946-224-104-ND
Manufacturer
Manufacturer Product Number
224-104
Description
PUSHWIRE INLINE CONNECTOR; BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Black
Datasheet
 Datasheet
EDA/CAD Models
224-104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
16-20 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,19500 Kč141,95 Kč
2513,29600 Kč332,40 Kč
5012,66180 Kč633,09 Kč
10012,05500 Kč1 205,50 Kč
30011,15413 Kč3 346,24 Kč
50010,75854 Kč5 379,27 Kč
1 00010,24492 Kč10 244,92 Kč
2 5009,60331 Kč24 008,28 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč