Image for 3RT10756AP363PA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT10756AP363PA0

DigiKey Part Number
3473-3RT10756AP363PA0-ND
Manufacturer
Manufacturer Product Number
3RT10756AP363PA0
Description
CONTACTOR 400A 220-240V 3P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 130 A 220 ~ 240VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
220 ~ 240VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
130 A
Switching Voltage
1000VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
100 ms
Release Time
100 ms
Coil Power
830VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
158 263,15000 Kč58 263,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58 263,15000 Kč
Unit Price with VAT:70 498,41150 Kč