
224-101 | |
|---|---|
DigiKey Part Number | 2946-224-101-ND |
Manufacturer | |
Manufacturer Product Number | 224-101 |
Description | PUSHWIRE INLINE CONNECTOR; GRAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Gray |
Datasheet | Datasheet |
EDA/CAD Models | 224-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,69280 Kč | 242,32 Kč |
| 50 | 9,23080 Kč | 461,54 Kč |
| 100 | 8,78770 Kč | 878,77 Kč |
| 300 | 8,13183 Kč | 2 439,55 Kč |
| 500 | 7,84360 Kč | 3 921,80 Kč |
| 1 000 | 7,46899 Kč | 7 468,99 Kč |
| 2 500 | 7,00115 Kč | 17 502,88 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








