Enclosed AC DC Converters 1 Output 400V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP-3000-400

DigiKey Part Number
1866-CSP-3000-400-ND
Manufacturer
Manufacturer Product Number
CSP-3000-400
Description
AC/DC CONVERTER 400V 3000W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 400V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CSP-3000-400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
180 ~ 264 VAC, 254 ~ 370 VDC
Voltage - Output 1
400V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-20°C ~ 65°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off
Mounting Type
Chassis Mount
Size / Dimension
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, CQC, cURus, EAC
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 936,75000 Kč8 936,75 Kč
58 512,63200 Kč42 563,16 Kč
108 136,78800 Kč81 367,88 Kč
257 901,58080 Kč197 539,52 Kč
Unit Price without VAT:8 936,75000 Kč
Unit Price with VAT:10 813,46750 Kč