
UHP-1500-380E | |
|---|---|
DigiKey Part Number | 1866-UHP-1500-380E-ND |
Manufacturer | |
Manufacturer Product Number | UHP-1500-380E |
Description | AC/DC CONVERTER 380V 1.501KW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 90 ~ 264 VAC, 250 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 6 kV |
Packaging Bulk | Efficiency 95.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 250 ~ 370 VDC | Size / Dimension 11.42" L x 5.51" W x 1.61" H (290.0mm x 140.0mm x 41.0mm) |
Voltage - Output 1 380V | Approval Agency CB, CE, cURus, EAC, UKCA |
Current - Output 1 3.95 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 106,71000 Kč | 5 106,71 Kč |
| 5 | 4 865,23600 Kč | 24 326,18 Kč |
| 10 | 4 648,97800 Kč | 46 489,78 Kč |
| 25 | 4 514,58680 Kč | 112 864,67 Kč |
| Unit Price without VAT: | 5 106,71000 Kč |
|---|---|
| Unit Price with VAT: | 6 179,11910 Kč |






