
SNDPG750 | |
|---|---|
DigiKey Part Number | 1776-2661-ND |
Manufacturer | |
Manufacturer Product Number | SNDPG750 |
Description | AC/DC CONVERTER 360V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 360V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDPG750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 360V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.8 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 95°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 4.92" W x 1.75" H (127.0mm x 125.0mm x 44.5mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 622,35000 Kč | 6 622,35 Kč |
| 5 | 6 375,16000 Kč | 31 875,80 Kč |
| 10 | 6 271,36800 Kč | 62 713,68 Kč |
| 25 | 6 136,51440 Kč | 153 412,86 Kč |
| Unit Price without VAT: | 6 622,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 013,04350 Kč |



