Enclosed AC DC Converters 1 Output 380V 90 ~ 264 VAC, 127 ~ 400 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP-3200-380CAN

DigiKey Part Number
1866-NCP-3200-380CAN-ND
Manufacturer
Manufacturer Product Number
NCP-3200-380CAN
Description
AC/DC CONVERTER 380V 3.192KW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 380V 90 ~ 264 VAC, 127 ~ 400 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
500 V
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 400 VDC
Size / Dimension
12.80" L x 4.21" W x 1.61" H (325.1mm x 106.9mm x 40.9mm)
Voltage - Output 1
380V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
8.4 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 166,72000 Kč14 166,72 Kč
512 955,30400 Kč64 776,52 Kč
1012 466,09300 Kč124 660,93 Kč
Unit Price without VAT:14 166,72000 Kč
Unit Price with VAT:17 141,73120 Kč