Enclosed AC DC Converters 1 Output 250V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP-3000-250

DigiKey Part Number
1866-CSP-3000-250-ND
Manufacturer
Manufacturer Product Number
CSP-3000-250
Description
AC/DC CONVERTER 250V 3000W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 250V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
CSP-3000-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
92.5%
Part Status
Active
Operating Temperature
-20°C ~ 65°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
180 ~ 264 VAC, 254 ~ 370 VDC
Size / Dimension
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
Voltage - Output 1
250V
Approval Agency
CB, CE, CQC, cURus, EAC
Current - Output 1
12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 936,75000 Kč8 936,75 Kč
58 512,63200 Kč42 563,16 Kč
108 136,78800 Kč81 367,88 Kč
257 901,58080 Kč197 539,52 Kč
Unit Price without VAT:8 936,75000 Kč
Unit Price with VAT:10 813,46750 Kč