



CSP-3000-120 | |
|---|---|
DigiKey Part Number | 1866-CSP-3000-120-ND |
Manufacturer | |
Manufacturer Product Number | CSP-3000-120 |
Description | AC/DC CONVERTER 120V 3000W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 120V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSP-3000-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 120V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 65°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, CQC, cURus, EAC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 936,75000 Kč | 8 936,75 Kč |
| 5 | 8 512,63200 Kč | 42 563,16 Kč |
| 10 | 8 136,78800 Kč | 81 367,88 Kč |
| 25 | 7 901,58080 Kč | 197 539,52 Kč |
| Unit Price without VAT: | 8 936,75000 Kč |
|---|---|
| Unit Price with VAT: | 10 813,46750 Kč |




