
TF3000A400K | |
|---|---|
DigiKey Part Number | 271-TF3000A400K-ND |
Manufacturer | |
Manufacturer Product Number | TF3000A400K |
Description | AC/DC CONVERTER 400V 3000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 400V 100 ~ 240 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -25°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.69" L x 2.50" W x 11.02" H (169.9mm x 63.5mm x 279.9mm) |
Voltage - Input 100 ~ 240 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 400V | Standard Number 62368-1 |
Current - Output 1 7.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 278,01000 Kč | 30 278,01 Kč |
| 5 | 28 837,31600 Kč | 144 186,58 Kč |
| Unit Price without VAT: | 30 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 36 636,39210 Kč |





