


ILS600-40 | |
|---|---|
DigiKey Part Number | 454-ILS600-40-ND |
Manufacturer | |
Manufacturer Product Number | ILS600-40 |
Description | AC/DC CONVERTER 400V 1000W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 400V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 400V |
Mfr | Current - Output 1 2.5 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote Sense |
Type Enclosed | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 10.30" L x 8.82" W x 1.73" H (261.6mm x 224.0mm x 43.9mm) |
Voltage - Input 100 ~ 240 VAC | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 927,31000 Kč | 43 927,31 Kč |
| Unit Price without VAT: | 43 927,31000 Kč |
|---|---|
| Unit Price with VAT: | 53 152,04510 Kč |




