
RG213-NMRA-SMRA(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-RG213-NMRA-SMRA(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-NMRA-SMRA(QTY:1M) |
Description | COAX CBL N-TYPE TO SMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-213 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,61000 Kč | 1 475,61 Kč |
| 10 | 1 354,33600 Kč | 13 543,36 Kč |
| 25 | 1 238,24520 Kč | 30 956,13 Kč |
| Unit Price without VAT: | 1 475,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,48810 Kč |










