
FFMD-05-01 | |
|---|---|
DigiKey Part Number | SAM9329-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 10 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 Kč | 69,89 Kč |
| 10 | 59,46600 Kč | 594,66 Kč |
| 25 | 55,73200 Kč | 1 393,30 Kč |
| 50 | 53,07120 Kč | 2 653,56 Kč |
| 100 | 50,53470 Kč | 5 053,47 Kč |
| 250 | 47,37008 Kč | 11 842,52 Kč |
| 500 | 45,10972 Kč | 22 554,86 Kč |
| 1 000 | 42,95779 Kč | 42 957,79 Kč |
| 2 500 | 42,43680 Kč | 106 092,00 Kč |
| Unit Price without VAT: | 69,89000 Kč |
|---|---|
| Unit Price with VAT: | 84,56690 Kč |











