2 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10-730511-Z2S

DigiKey Part Number
965-C10-730511-Z2S-ND
Manufacturer
Manufacturer Product Number
C10-730511-Z2S
Description
AMPHE-OBTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
26A
Voltage Rating
48VDC
Cable Opening
0.236" ~ 0.709" (6.00mm ~ 18.00mm)
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 174
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1460,28000 Kč460,28 Kč
10391,17200 Kč3 911,72 Kč
25366,67560 Kč9 166,89 Kč
50349,18000 Kč17 459,00 Kč
100332,52220 Kč33 252,22 Kč
250311,72372 Kč77 930,93 Kč
500296,86468 Kč148 432,34 Kč
Manufacturers Standard Package
Unit Price without VAT:460,28000 Kč
Unit Price with VAT:556,93880 Kč