LMR-100-NF-SMRA(QTY:13ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-100-NF-SMRA(QTY:9INCH)

DigiKey Part Number
4613-LMR-100-NF-SMRA(QTY:9INCH)-ND
Manufacturer
Manufacturer Product Number
LMR-100-NF-SMRA(QTY:9INCH)
Description
COAX CBL SMA TO N-TYPE 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 100 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
LMR 100
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1903,05000 Kč903,05 Kč
10828,84400 Kč8 288,44 Kč
25757,80000 Kč18 945,00 Kč
Unit Price without VAT:903,05000 Kč
Unit Price with VAT:1 092,69050 Kč