SMCJ54CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 38 323
Unit Price: 19,74000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 714
Unit Price: 22,89000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: 20,37000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 33,81000 Kč

Direct


Diodes Incorporated
In Stock: 3 180
Unit Price: 17,85000 Kč

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 457
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 377
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 879
Unit Price: 40,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,66348 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 313
Unit Price: 41,58000 Kč
Datasheet
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ54CA-TP

DigiKey Part Number
SMCJ54CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ54CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ54CA-TP
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,01600 Kč100,16 Kč
1006,44010 Kč644,01 Kč
5004,89590 Kč2 447,95 Kč
1 0004,39782 Kč4 397,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76466 Kč11 293,98 Kč
6 0003,44570 Kč20 674,20 Kč
9 0003,28315 Kč29 548,35 Kč
15 0003,10048 Kč46 507,20 Kč
21 0002,99231 Kč62 838,51 Kč
30 0002,88720 Kč86 616,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč