


SMCJ54CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ54CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ54CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ54CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA-13-F |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ54CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 500 | 5,44604 Kč | 2 723,02 Kč |
| 1 000 | 4,90114 Kč | 4 901,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20835 Kč | 12 625,05 Kč |
| 6 000 | 3,85936 Kč | 23 156,16 Kč |
| 9 000 | 3,68151 Kč | 33 133,59 Kč |
| 15 000 | 3,48169 Kč | 52 225,35 Kč |
| 21 000 | 3,36336 Kč | 70 630,56 Kč |
| 30 000 | 3,24838 Kč | 97 451,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

