Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ54CA-13 | |
|---|---|
DigiKey Part Number | SMCJ54CADITR-ND - Tape & Reel (TR) SMCJ54CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA-13 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 11,05125 Kč | 331 537,50 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |








