
SMCJ54CA | |
|---|---|
DigiKey Part Number | SMCJ54CALFTR-ND - Tape & Reel (TR) SMCJ54CALFCT-ND - Cut Tape (CT) SMCJ54CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 7,96660 Kč | 796,66 Kč |
| 500 | 6,10496 Kč | 3 052,48 Kč |
| 1 000 | 5,50505 Kč | 5 505,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,95196 Kč | 11 855,88 Kč |
| 6 000 | 3,63181 Kč | 21 790,86 Kč |
| 9 000 | 3,47256 Kč | 31 253,04 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |








