
S310 | |
|---|---|
DigiKey Part Number | S310FSTR-ND - Tape & Reel (TR) S310FSCT-ND - Cut Tape (CT) S310FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S310 |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S310 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS3100T3G | onsemi | 40 257 | MBRS3100T3GOSCT-ND | 22,68000 Kč | Similar |
| B390-13-F | Diodes Incorporated | 3 180 | B390-FDICT-ND | 51,03000 Kč | Similar |
| HSM8100JE3/TR13 | Microchip Technology | 1 204 | 150-HSM8100JE3/TR13CT-ND | 24,99000 Kč | Similar |
| SS3H10-E3/57T | Vishay General Semiconductor - Diodes Division | 5 955 | SS3H10-E3/57TGICT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 100 | 12,98520 Kč | 1 298,52 Kč |
| 500 | 10,14288 Kč | 5 071,44 Kč |
| 1 000 | 9,22778 Kč | 9 227,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46815 Kč | 22 404,45 Kč |
| 6 000 | 6,92644 Kč | 41 558,64 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











