
MBRS3100T3G | |
|---|---|
DigiKey Part Number | MBRS3100T3GOSTR-ND - Tape & Reel (TR) MBRS3100T3GOSCT-ND - Cut Tape (CT) MBRS3100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS3100T3G |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS3100T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 100 | 9,20970 Kč | 920,97 Kč |
| 500 | 7,09732 Kč | 3 548,66 Kč |
| 1 000 | 6,41657 Kč | 6 416,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,25849 Kč | 13 146,23 Kč |
| 5 000 | 4,83630 Kč | 24 181,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











