Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS3H10-E3/57T

DigiKey Part Number
SS3H10-E3/57TGITR-ND - Tape & Reel (TR)
SS3H10-E3/57TGICT-ND - Cut Tape (CT)
SS3H10-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3H10-E3/57T
Description
DIODE SCHOTTKY 100V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SS3H10-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,47300 Kč124,73 Kč
1008,09050 Kč809,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8505,72875 Kč4 869,44 Kč
1 7005,19565 Kč8 832,60 Kč
2 5504,92391 Kč12 555,97 Kč
4 2504,61837 Kč19 628,07 Kč
5 9504,43739 Kč26 402,47 Kč
8 5004,26148 Kč36 222,58 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč