


SMCJ54CA | |
|---|---|
DigiKey Part Number | SMCJ54CABTR-ND - Tape & Reel (TR) SMCJ54CABCT-ND - Cut Tape (CT) SMCJ54CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ54CA Models |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ54CA | Bourns Inc. | 6 708 | SMLJ54CABCT-ND | 41,58000 Kč | Similar |
| 5.0SMDJ54CA | Littelfuse Inc. | 517 | F10856CT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ54CA-T7 | Littelfuse Inc. | 377 | 5.0SMDJ54CA-T7CT-ND | 51,87000 Kč | Similar |
| SMCJ51CA | Littelfuse Inc. | 7 | SMCJ51CALFCT-ND | 20,37000 Kč | Similar |
| SMCJ51CA | Taiwan Semiconductor Corporation | 799 | SMCJ51CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 100 | 9,34620 Kč | 934,62 Kč |
| 500 | 7,20694 Kč | 3 603,47 Kč |
| 1 000 | 6,51736 Kč | 6 517,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,64111 Kč | 16 923,33 Kč |
| 6 000 | 5,19991 Kč | 31 199,46 Kč |
| 9 000 | 4,97513 Kč | 44 776,17 Kč |
| 15 000 | 4,72258 Kč | 70 838,70 Kč |
| 21 000 | 4,57306 Kč | 96 034,26 Kč |
| 30 000 | 4,42778 Kč | 132 833,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






