SMDJ54CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 323
Unit Price: 19,74000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 21,65419 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 165
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,57051 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,16075 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,18746 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 578
Unit Price: 57,32000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 714
Unit Price: 22,89000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: 20,37000 Kč
Datasheet
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ54CA-T7

DigiKey Part Number
SMDJ54CA-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ54CA-T7
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ54CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,66348 Kč6 331,74 Kč
1 00011,64129 Kč11 641,29 Kč
Manufacturers Standard Package
Unit Price without VAT:12,66348 Kč
Unit Price with VAT:15,32281 Kč