SMLJ54CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 21,65419 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 165
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,11353 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,57051 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 6 879
Unit Price: 40,53000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 457
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 377
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,16075 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 323
Unit Price: 19,74000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 714
Unit Price: 22,89000 Kč
Datasheet
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ54CAE3/TR13

DigiKey Part Number
SMLJ54CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ54CAE3/TR13
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,18746 Kč111 562,38 Kč
Manufacturers Standard Package
Unit Price without VAT:37,18746 Kč
Unit Price with VAT:44,99683 Kč