SMCJ22CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 22,05000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 19 536
Unit Price: 19,74000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 15 382
Unit Price: 22,89000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 11,02395 Kč

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 883
Unit Price: 30,03000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,48820 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,46660 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 639
Unit Price: 49,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 144
Unit Price: 37,80000 Kč
Datasheet
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ22CA-TP

DigiKey Part Number
SMCJ22CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ22CA-TPMSCT-ND - Cut Tape (CT)
SMCJ22CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ22CA-TP
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,01600 Kč100,16 Kč
1006,44010 Kč644,01 Kč
5004,89590 Kč2 447,95 Kč
1 0004,39782 Kč4 397,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76466 Kč11 293,98 Kč
6 0003,44570 Kč20 674,20 Kč
9 0003,28315 Kč29 548,35 Kč
15 0003,10048 Kč46 507,20 Kč
21 0002,99231 Kč62 838,51 Kč
30 0002,88720 Kč86 616,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč