


SMCJ22CA | |
|---|---|
DigiKey Part Number | SMCJ22CABTR-ND - Tape & Reel (TR) SMCJ22CABCT-ND - Cut Tape (CT) SMCJ22CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22CA |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ22CA Models |
Category | Current - Peak Pulse (10/1000µs) 42.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 100 | 9,28280 Kč | 928,28 Kč |
| 500 | 7,15802 Kč | 3 579,01 Kč |
| 1 000 | 6,47313 Kč | 6 473,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60283 Kč | 16 808,49 Kč |
| 6 000 | 5,16462 Kč | 30 987,72 Kč |
| 9 000 | 4,94136 Kč | 44 472,24 Kč |
| 15 000 | 4,69053 Kč | 70 357,95 Kč |
| 21 000 | 4,54203 Kč | 95 382,63 Kč |
| 30 000 | 4,39773 Kč | 131 931,90 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

