35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ22CA

DigiKey Part Number
SMDJ22CATR-ND - Tape & Reel (TR)
SMDJ22CACT-ND - Cut Tape (CT)
SMDJ22CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ22CA
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ22CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
35.5V
Mfr
Current - Peak Pulse (10/1000µs)
84.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM30T26AYSTMicroelectronics767497-12181-1-ND44,01000 KčDirect
SM30T26CAYSTMicroelectronics3 165497-12182-1-ND42,55000 KčDirect
SMC3K22CA-M3/57Vishay General Semiconductor - Diodes Division3 557112-SMC3K22CA-M3/57CT-ND74,87000 KčDirect
SMC3K22CAHM3/57Vishay General Semiconductor - Diodes Division1 501SMC3K22CAHM3/57GICT-ND74,87000 KčDirect
SMCJ22CABourns Inc.15 382SMCJ22CABCT-ND22,73000 KčSimilar
In-Stock: 2 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1024,63000 Kč246,30 Kč
10016,50300 Kč1 650,30 Kč
50013,01884 Kč6 509,42 Kč
1 00011,89827 Kč11 898,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,91051 Kč26 731,53 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč