
SM30T26AY | |
|---|---|
DigiKey Part Number | 497-12181-2-ND - Tape & Reel (TR) 497-12181-1-ND - Cut Tape (CT) 497-12181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T26AY |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T26AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 100 | 19,01580 Kč | 1 901,58 Kč |
| 500 | 15,08370 Kč | 7 541,85 Kč |
| 1 000 | 13,81941 Kč | 13 819,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,51589 Kč | 28 789,73 Kč |
| 5 000 | 10,72032 Kč | 53 601,60 Kč |
| 7 500 | 10,31506 Kč | 77 362,95 Kč |
| 12 500 | 9,85994 Kč | 123 249,25 Kč |
| 17 500 | 9,71682 Kč | 170 044,35 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

