


SMC3K22CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K22CAHM3/57GITR-ND - Tape & Reel (TR) SMC3K22CAHM3/57GICT-ND - Cut Tape (CT) SMC3K22CAHM3/57GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K22CAHM3/57 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K22CAHM3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 84.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22CA | Bourns Inc. | 15 382 | SMCJ22CABCT-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 48,84400 Kč | 488,44 Kč |
| 100 | 33,95280 Kč | 3 395,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 25,99920 Kč | 22 099,32 Kč |
| 1 700 | 24,21066 Kč | 41 158,12 Kč |
| 2 550 | 23,29985 Kč | 59 414,62 Kč |
| 4 250 | 22,27676 Kč | 94 676,23 Kč |
| 5 950 | 22,01037 Kč | 130 961,70 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |

