
5.0SMDJ22CA-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ22CA-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ22CA-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ22CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ22CA-T7 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ22CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 141A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 100 | 21,73080 Kč | 2 173,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,44410 Kč | 7 222,05 Kč |
| 1 000 | 13,26570 Kč | 13 265,70 Kč |
| 1 500 | 12,66529 Kč | 18 997,94 Kč |
| 2 500 | 12,59880 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

