


SMCJ22CA-13 | |
|---|---|
DigiKey Part Number | SMCJ22CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ22CA-13 |
Description | TVS DIODE 22VWM 35.5VC SMC |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ22CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 11,02395 Kč | 330 718,50 Kč |
| Unit Price without VAT: | 11,02395 Kč |
|---|---|
| Unit Price with VAT: | 13,33898 Kč |









