Similar
Similar
Similar



CD214C-T22CALF | |
|---|---|
DigiKey Part Number | CD214C-T22CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T22CALF |
Description | TVS DIODE 22VWM 35.5VC SMC |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214C-T22CALF Models |
Category | Current - Peak Pulse (10/1000µs) 42.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22CA | Bourns Inc. | 15 382 | SMCJ22CABCT-ND | 22,73000 Kč | Similar |
| 5.0SMDJ22CA | Littelfuse Inc. | 0 | F10850CT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ22CA-T7 | Littelfuse Inc. | 639 | 18-5.0SMDJ22CA-T7CT-ND | 51,51000 Kč | Similar |
| SMCJ22CA | Taiwan Semiconductor Corporation | 3 000 | SMCJ22CAFSCT-ND | 21,90000 Kč | Similar |
| SMCJ22CA | Littelfuse Inc. | 13 021 | SMCJ22CALFCT-ND | 20,23000 Kč | Similar |





