Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C220JB-G | |
|---|---|
DigiKey Part Number | TV30C220JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C220JB-G |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.51A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C220JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.51A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,51461 Kč | 31 543,83 Kč |
| 6 000 | 9,80782 Kč | 58 846,92 Kč |
| 9 000 | 9,77982 Kč | 88 018,38 Kč |
| Unit Price without VAT: | 10,51461 Kč |
|---|---|
| Unit Price with VAT: | 12,72268 Kč |






