SMDJ22CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 144
Unit Price: 37,80000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 3 165
Unit Price: 42,84000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 557
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,11353 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 501
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,16075 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 42,42000 Kč
Datasheet
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ22CA-HRA

DigiKey Part Number
SMDJ22CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ22CA-HRA
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000388,04304 Kč1 164 129,12 Kč
Manufacturers Standard Package
Unit Price without VAT:388,04304 Kč
Unit Price with VAT:469,53208 Kč