



SK53A-LTP | |
|---|---|
DigiKey Part Number | SK53A-LTPMSTR-ND - Tape & Reel (TR) SK53A-LTPMSCT-ND - Cut Tape (CT) SK53A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK53A-LTP |
Description | DIODE SCHOTTKY 30V 5A DO214AC |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK53A-LTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| 2 000 | 3,32105 Kč | 6 642,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,92951 Kč | 14 647,55 Kč |
| 10 000 | 2,68739 Kč | 26 873,90 Kč |
| 15 000 | 2,56402 Kč | 38 460,30 Kč |
| 25 000 | 2,42539 Kč | 60 634,75 Kč |
| 35 000 | 2,34331 Kč | 82 015,85 Kč |
| 50 000 | 2,26353 Kč | 113 176,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









