


SK13-LTP | |
|---|---|
DigiKey Part Number | SK13-LTPMSTR-ND - Tape & Reel (TR) SK13-LTPMSCT-ND - Cut Tape (CT) SK13-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13-LTP |
Description | DIODE SCHOTT 30V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,76540 Kč | 276,54 Kč |
| 500 | 2,04940 Kč | 1 024,70 Kč |
| 1 000 | 1,81738 Kč | 1 817,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12402 Kč | 3 372,06 Kč |
| 6 000 | 1,09190 Kč | 6 551,40 Kč |
| 9 000 | 1,05352 Kč | 9 481,68 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











