
MM74HC14M | |
|---|---|
DigiKey Part Number | MM74HC14M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC14M |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC14M Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 55 | 6,80709 Kč | 374,39 Kč |
| 110 | 6,38527 Kč | 702,38 Kč |
| 275 | 5,94204 Kč | 1 634,06 Kč |
| 550 | 5,67518 Kč | 3 121,35 Kč |
| 1 045 | 5,46973 Kč | 5 715,87 Kč |
| 2 530 | 5,24137 Kč | 13 260,67 Kč |
| 5 005 | 5,10006 Kč | 25 525,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







