Parametric Equivalent

SICU05120G4J-TP | |
|---|---|
DigiKey Part Number | 353-SICU05120G4J-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICU05120G4J-TP |
Description | SIC SCHOTTKY BARRIER RECTIFIER,D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 18.2A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 18.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 383pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,27604 Kč | 38 190,10 Kč |
| 5 000 | 14,92983 Kč | 74 649,15 Kč |
| 7 500 | 14,75644 Kč | 110 673,30 Kč |
| 12 500 | 14,56436 Kč | 182 054,50 Kč |
| Unit Price without VAT: | 15,27604 Kč |
|---|---|
| Unit Price with VAT: | 18,48401 Kč |




