
SICU02120G4JQ-TP | |
|---|---|
DigiKey Part Number | 353-SICU02120G4JQ-TPTR-ND - Tape & Reel (TR) 353-SICU02120G4JQ-TPCT-ND - Cut Tape (CT) 353-SICU02120G4JQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU02120G4JQ-TP |
Description | SIC SCHOTTKY DIODE,DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 7A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 127pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 100 | 17,64670 Kč | 1 764,67 Kč |
| 500 | 13,95654 Kč | 6 978,27 Kč |
| 1 000 | 12,76909 Kč | 12 769,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,48398 Kč | 28 709,95 Kč |
| 5 000 | 10,69012 Kč | 53 450,60 Kč |
| 7 500 | 10,28574 Kč | 77 143,05 Kč |
| 12 500 | 9,83162 Kč | 122 895,25 Kč |
| 17 500 | 9,68533 Kč | 169 493,27 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |




